onsemi MUN2212T1G Digital Transistor, 50 V NPN 100 mA Surface SOT-346 (SC-59), 3-Pin
- RS Stock No.:
- 163-2540
- Mfr. Part No.:
- MUN2212T1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$330.00
(exc. GST)
$360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.11 | $330.00 | - |
| 6000 - 9000 | $0.107 | $321.00 | 2% |
| 12000 + | $0.105 | $315.00 | 4% |
*price indicative
- RS Stock No.:
- 163-2540
- Mfr. Part No.:
- MUN2212T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Maximum Power Dissipation Pd | 338mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | DTC124E | |
| Standards/Approvals | RoHS | |
| Height | 1.09mm | |
| Width | 1.5mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-346 (SC-59) | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Maximum Power Dissipation Pd 338mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series DTC124E | ||
Standards/Approvals RoHS | ||
Height 1.09mm | ||
Width 1.5mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Standards
Related links
- onsemi MUN2212T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MUN2232T1G Digital Transistor 3-Pin
- ROHM DTD113ZKT146 Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MUN2233T1G Digital Transistor 3-Pin
- onsemi MUN2213T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
