onsemi MUN5311DW1T1G Digital Transistor, 50 V NPN + PNP 100 mA Surface SOT-363 (SC-88), 6-Pin
- RS Stock No.:
- 690-0195
- Mfr. Part No.:
- MUN5311DW1T1G
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.70
(exc. GST)
$6.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,650 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 07 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.228 | $5.70 | - |
| 750 - 1475 | $0.223 | $5.58 | 2% |
| 1500 + | $0.22 | $5.50 | 3% |
*price indicative
- RS Stock No.:
- 690-0195
- Mfr. Part No.:
- MUN5311DW1T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Power Dissipation Pd | 500mW | |
| Transistor Polarity | NPN + PNP | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Pb-Free | |
| Length | 2.2mm | |
| Height | 900μm | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-363 (SC-88) | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Power Dissipation Pd 500mW | ||
Transistor Polarity NPN + PNP | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Pb-Free | ||
Length 2.2mm | ||
Height 900μm | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Dual Digital Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Related links
- onsemi Digital Transistor 6-Pin
- onsemi MUN5312DW1T1G Digital Transistor 6-Pin
- onsemi UMZ1NT1G Digital Transistor 6-Pin
- onsemi Digital Transistor 6-Pin
- onsemi Digital Transistor 6-Pin
- onsemi MUN5235DW1T1G Digital Transistor 6-Pin
- onsemi MUN5313DW1T1G Digital Transistor 6-Pin
- onsemi MUN5335DW1T1G Digital Transistor 6-Pin
