Nexperia BC847BV,115 Dual NPN Transistor, 100 mA, 45 V, 6-Pin SSMini
- RS Stock No.:
- 508-242
- Mfr. Part No.:
- BC847BV,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-242
- Mfr. Part No.:
- BC847BV,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SSMini | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Minimum DC Current Gain | 200 | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 0.6 x 1.7 x 1.3mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SSMini | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Minimum DC Current Gain 200 | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 0.6 x 1.7 x 1.3mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
The Nexperia BC847BV is a NPN double transistor in an ultra small SOT666 flat lead plastic package.
300 mW total power dissipation
Very small 1.6 mm x 1.2 mm x 0.55 mm ultra thin package
Excellent coplanarity due to straight leads
Low collector capacitance
Improved thermal behaviour due to flat leads
Reduces number of components as replacement of two SC-75/SC-89 packaged BISS transistors
Reduces required board space
Reduces pick and place cost
Very small 1.6 mm x 1.2 mm x 0.55 mm ultra thin package
Excellent coplanarity due to straight leads
Low collector capacitance
Improved thermal behaviour due to flat leads
Reduces number of components as replacement of two SC-75/SC-89 packaged BISS transistors
Reduces required board space
Reduces pick and place cost
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon BC847SH6727XTSA1 Dual NPN Transistor 45 V, 6-Pin SOT-363
- Diodes Inc BC847BVC-7 Dual NPN Transistor 45 V, 6-Pin SOT-563
- onsemi BC847BS Dual NPN Transistor 45 V, 6-Pin SOT-363 (SC-70)
- Nexperia PEMD2 100 mA 6-Pin SSMini
- Nexperia Digital Transistor 50 V, 6-Pin SSMini
- Nexperia PEMH13 100 mA NPN 6-Pin SSMini
- Nexperia BC847AW 100 mA 3-Pin SOT-323
- Infineon BC857SH6827XTSA1 Dual PNP Transistor 45 V, 6-Pin SOT-363
