Nexperia PEMH13,115 Digital Transistor, 100 mA NPN, 50 V, 6-Pin SSMini
- RS Stock No.:
- 518-3447
- Mfr. Part No.:
- PEMH13,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$19.95
(exc. GST)
$21.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,450 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 950 | $0.399 | $19.95 |
| 1000 - 1950 | $0.389 | $19.45 |
| 2000 + | $0.383 | $19.15 |
*price indicative
- RS Stock No.:
- 518-3447
- Mfr. Part No.:
- PEMH13,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SSMini | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Series | PEMH13 | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SSMini | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Series PEMH13 | ||
Standards/Approvals No | ||
Height 600μm | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- HK
Dual Resistor Dual Digital Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia Digital Transistor 50 V, 6-Pin SSMini
- Nexperia PEMD2 100 mA 6-Pin SSMini
- Nexperia BC847BV 100 mA 6-Pin SSMini
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PUMH11 100 mA NPN 6-Pin UMT
- Nexperia PUMH15 100 mA NPN 6-Pin UMT
- Nexperia PUMH2 100 mA NPN 6-Pin UMT
- Nexperia PUMH4 100 mA NPN 6-Pin UMT
