Nexperia PDTA143ZU,115 Digital Transistor, -100 mA PNP, -50 V, 3-Pin UMT

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$7.10

(exc. GST)

$7.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.142$7.10-
750 - 1450$0.14$7.001%
1500 +$0.137$6.853%

*price indicative

Packaging Options:
RS Stock No.:
518-2595
Mfr. Part No.:
PDTA143ZU,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Emitter Base Voltage VEBO

10V

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Power Dissipation Pd

200mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

PDTA143Z

Height

1mm

Length

2.2mm

Standards/Approvals

No

Width

1.35mm

Automotive Standard

No

COO (Country of Origin):
MY

Dual Resistor Digital PNP Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy