Nexperia PUMD2,115 Digital Transistor, 100 mA NPN + PNP, 50 V, 6-Pin UMT
- RS Stock No.:
- 518-3756
- Mfr. Part No.:
- PUMD2,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$10.75
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,400 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 14 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.215 | $10.75 |
| 750 - 1450 | $0.213 | $10.65 |
| 1500 + | $0.211 | $10.55 |
*price indicative
- RS Stock No.:
- 518-3756
- Mfr. Part No.:
- PUMD2,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | NPN + PNP | |
| Maximum Transition Frequency ft | 230MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Series | PUMD2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity NPN + PNP | ||
Maximum Transition Frequency ft 230MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1.1mm | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Series PUMD2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Dual Resistor Dual Digital Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PUMD48 100 mA NPN + PNP 6-Pin UMT
- Nexperia PUMD9 100 mA NPN + PNP 6-Pin UMT
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PBLS1503Y 500 mA NPN + PNP 6-Pin UMT
- Nexperia PUMD17 100 mA 6-Pin UMT
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PUMH11 100 mA NPN 6-Pin UMT
