Nexperia PDTA123JU,115 Digital Transistor, -100 mA PNP, -50 V, 3-Pin UMT
- RS Stock No.:
- 518-2387
- Mfr. Part No.:
- PDTA123JU,115
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-2387
- Mfr. Part No.:
- PDTA123JU,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 180MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Series | PDTA123J | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 180MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Series PDTA123J | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual Resistor Digital PNP Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Nexperia Digital Transistor -50 V, 3-Pin UMT
- Nexperia PDTA143ZU -100 mA PNP 3-Pin UMT
- Nexperia PDTA115EU -20 mA PNP 3-Pin UMT
- Nexperia PDTC144TU 100 mA NPN 3-Pin UMT
- Nexperia PDTC114EU 100 mA NPN 3-Pin UMT
- Nexperia PDTC114YU 100 mA NPN 3-Pin UMT
- Nexperia PDTA114EU 100 mA 3-Pin UMT
- Nexperia PDTC143ZU 100 mA NPN 3-Pin UMT
