Nexperia PDTC144TU,115 Digital Transistor, 100 mA NPN, 50 V, 3-Pin UMT
- RS Stock No.:
- 518-3172
- Mfr. Part No.:
- PDTC144TU,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-3172
- Mfr. Part No.:
- PDTC144TU,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | PDTC144T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Series PDTC144T | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Single Resistor Digital Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Nexperia Digital Transistor 50 V, 3-Pin UMT
- Nexperia PDTC114YU 100 mA NPN 3-Pin UMT
- Nexperia PDTC143ZU 100 mA NPN 3-Pin UMT
- Nexperia PDTC114TU 100 mA NPN 3-Pin UMT
- Nexperia PDTC123JU 100 mA NPN 3-Pin UMT
- Nexperia PDTC144EU 100 mA NPN 3-Pin UMT
- Nexperia PDTC114EU 100 mA NPN 3-Pin UMT
- Nexperia PDTC143EU 100 mA NPN 3-Pin UMT
