Nexperia PUMD9,115 Digital Transistor, 100 mA NPN + PNP, 50 V, 6-Pin UMT
- RS Stock No.:
- 179-1049
- Mfr. Part No.:
- PUMD9,115
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$198.00
(exc. GST)
$219.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.066 | $198.00 | - |
| 15000 + | $0.059 | $177.00 | 10% |
*price indicative
- RS Stock No.:
- 179-1049
- Mfr. Part No.:
- PUMD9,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Transistor Polarity | NPN + PNP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 230MHz | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Series | PUMD9 | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Transistor Polarity NPN + PNP | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 230MHz | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Series PUMD9 | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
103 mA output current capability
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Target applications
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital 槡
Related links
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PUMD9 100 mA NPN + PNP 6-Pin UMT
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin UMT
- Nexperia PUMD48 100 mA NPN + PNP 6-Pin UMT
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PBLS1503Y 500 mA NPN + PNP 6-Pin UMT
- Nexperia PUMD17 100 mA 6-Pin UMT
