Nexperia PDTA114EU,115 PNP Digital Transistor, 100 mA, 50 V, 3-Pin UMT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
518-2185
Mfr. Part No.:
PDTA114EU,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

UMT

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

1

Typical Input Resistor

10 kΩ

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy