Nexperia PBSS4540Z,115 Transistor, 5 A NPN, 40 V, 4-Pin SOT-223
- RS Stock No.:
- 518-1738
- Mfr. Part No.:
- PBSS4540Z,115
- Brand:
- Nexperia
This image is representative of the product range
Add 250 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.06
(exc. GST)
$9.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 910 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 10 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.906 | $9.06 | - |
| 250 - 490 | $0.888 | $8.88 | $4.50 |
| 500 + | $0.875 | $8.75 | $15.50 |
*price indicative
- RS Stock No.:
- 518-1738
- Mfr. Part No.:
- PBSS4540Z,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Transition Frequency ft | 130MHz | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | PBSS4540Z | |
| Length | 6.7mm | |
| Width | 7.3mm | |
| Height | 1.65mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Transition Frequency ft 130MHz | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Series PBSS4540Z | ||
Length 6.7mm | ||
Width 7.3mm | ||
Height 1.65mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Low Saturation Voltage NPN Transistors
Bipolar Transistors, Nexperia
- RS Stock No. 5181738P
- Mfr. Part No. PBSS4540Z,115
- RS Stock No. 4857406
- Mfr. Part No. STN851
- RS Stock No. 7514395P
- Mfr. Part No. FZT1051ATA
- RS Stock No. 7514395
- Mfr. Part No. FZT1051ATA
Related links
- Nexperia Transistor 40 V, 4-Pin SOT-223
- Nexperia PBSS5540Z -5 A PNP 4-Pin SOT-223
- Nexperia PZT2222A 600 mA NPN 4-Pin SOT-223
- Nexperia Transistor 40 V, 4-Pin SOT-223
- Diodes Inc Transistor 40 V, 4-Pin SOT-223
- Diodes Inc FZT1051ATA Transistor 40 V, 4-Pin SOT-223
- Nexperia Transistor -40 V, 4-Pin SOT-223
- Diodes Inc Transistor 40 V, 4-Pin SOT-223







