Nexperia PBSS4540Z,115 Transistor, 5 A NPN, 40 V, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$356.00

(exc. GST)

$392.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$0.356$356.00
5000 +$0.32$320.00

*price indicative

RS Stock No.:
166-0354
Mfr. Part No.:
PBSS4540Z,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

5A

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

2W

Minimum DC Current Gain hFE

100

Maximum Transition Frequency ft

130MHz

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Pin Count

4

Width

7.3mm

Series

PBSS4540Z

Length

6.7mm

Standards/Approvals

RoHS

Height

1.65mm

Automotive Standard

AEC-Q101

Low Saturation Voltage NPN Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy