Diodes Inc FZT1051ATA Transistor, 5 A NPN, 40 V, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$14.57

(exc. GST)

$16.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 240$1.457$14.57
250 - 490$1.418$14.18
500 +$1.396$13.96

*price indicative

Packaging Options:
RS Stock No.:
751-4395
Mfr. Part No.:
FZT1051ATA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

5A

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

150V

Maximum Transition Frequency ft

155MHz

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

40

Transistor Polarity

NPN

Maximum Power Dissipation Pd

2.5W

Minimum Operating Temperature

-55°C

Pin Count

4

Maximum Operating Temperature

150°C

Series

FZT1051A

Width

7.1mm

Standards/Approvals

No

Height

1.65mm

Length

6.55mm

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy