Diodes Inc FZT1051ATA Transistor, 5 A NPN, 40 V, 4-Pin SOT-223
- RS Stock No.:
- 122-0246
- Mfr. Part No.:
- FZT1051ATA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$689.00
(exc. GST)
$758.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.689 | $689.00 |
| 2000 - 3000 | $0.687 | $687.00 |
| 4000 + | $0.676 | $676.00 |
*price indicative
- RS Stock No.:
- 122-0246
- Mfr. Part No.:
- FZT1051ATA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Maximum Transition Frequency ft | 155MHz | |
| Maximum Power Dissipation Pd | 2.5W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Series | FZT1051A | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Maximum Transition Frequency ft 155MHz | ||
Maximum Power Dissipation Pd 2.5W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Series FZT1051A | ||
Height 1.65mm | ||
Length 6.55mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT1051ATA Transistor 40 V, 4-Pin SOT-223
- Diodes Inc Transistor 40 V, 4-Pin SOT-223
- Diodes Inc Transistor 25 V, 4-Pin SOT-223
- Nexperia Transistor 40 V, 4-Pin SOT-223
- Nexperia PBSS4540Z 5 A NPN 4-Pin SOT-223
- Diodes Inc Transistor -40 V, 4-Pin SOT-223
- Diodes Inc DZT2222A-13 Transistor 40 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
