Nexperia PBSS5540Z,115 Transistor, -5 A PNP, -40 V, 4-Pin SOT-223
- RS Stock No.:
- 518-2034
- Mfr. Part No.:
- PBSS5540Z,115
- Brand:
- Nexperia
This image is representative of the product range
Add 250 more to save $7.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.27
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 950 unit(s) shipping from 20 January 2027
- Plus 1,000 unit(s) shipping from 17 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.127 | $11.27 | - |
| 250 - 490 | $1.097 | $10.97 | $7.50 |
| 500 + | $1.079 | $10.79 | $24.00 |
*price indicative
- RS Stock No.:
- 518-2034
- Mfr. Part No.:
- PBSS5540Z,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Transition Frequency ft | 120MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | PBSS5540Z | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Width | 7.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Transition Frequency ft 120MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -65°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Series PBSS5540Z | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Width 7.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Low Saturation Voltage PNP Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -40 V, 4-Pin SOT-223
- Nexperia PBSS4540Z 5 A NPN 4-Pin SOT-223
- Nexperia Transistor 40 V, 4-Pin SOT-223
- Nexperia PZT2222A 600 mA NPN 4-Pin SOT-223
- Nexperia Transistor 40 V, 4-Pin SOT-223
- onsemi Transistor -40 V, 4-Pin SOT-223
- Diodes Inc FZT1151ATA Transistor -40 V, 4-Pin SOT-223
- onsemi FZT790A Transistor -40 V, 4-Pin SOT-223
