RS PRO Adhesive Backing Polyurethane Foam Acoustic Insulation, 700 mm x 500mm x 50 mm
- RS Stock No.:
- 517-852
- Brand:
- RS PRO
Subtotal (1 unit)*
$37.52
(exc. GST)
$41.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 409 unit(s) shipping from 23 November 2026
- Plus 480 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.52 |
*price indicative
- RS Stock No.:
- 517-852
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyurethane Foam | |
| Product Type | Acoustic Insulation | |
| Length | 700mm | |
| Width | 500mm | |
| Thickness | 50mm | |
| Adhesive Backing | Yes | |
| Colour | Dark Grey | |
| Minimum Operating Temperature | 30°C | |
| UL approved | Yes | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL94 HF1, FMVSS302 self-extinguishing, ASTM D1692 max extent burnt 60mm, BS4735 self-extinguishing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyurethane Foam | ||
Product Type Acoustic Insulation | ||
Length 700mm | ||
Width 500mm | ||
Thickness 50mm | ||
Adhesive Backing Yes | ||
Colour Dark Grey | ||
Minimum Operating Temperature 30°C | ||
UL approved Yes | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL94 HF1, FMVSS302 self-extinguishing, ASTM D1692 max extent burnt 60mm, BS4735 self-extinguishing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Adhesive PUR Foam Acoustic Insulation, 700x500x50mm
RS PRO Adhesive PUR Foam Acoustic Insulation is designed to provide superior sound absorption in various environments. This flexible, flame retardant open cell acoustic foam is ideal for applications requiring effective noise reduction. Its robust polyether/polyurethane composition ensures durability and adaptability, making it suitable for complex and curved surfaces.
Features and Benefits
Flame retardant: Enhances safety by reducing fire risk
Low thermal conductivity: Provides insulation against heat transfer
Excellent sound absorption: Minimises noise levels effectively
Good mechanical strength: Ensures durability and longevity
Adhesive backed for easy fitting: Simplifies installation on various surfaces
Applications
automotive
aerospace
marine
HVAC
air conditioning
OEM
ductwork lining
absorber panel infills
sound reduction panels in generators, boats, cars, off-road vehicles, process plants, and electrical equipment
Additional Information
Our high-performance self-adhesive products adhere to most surfaces, though secondary mechanical support may be required for large panels or upside-down installations, such as roof panels.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$64.60
Each
$103.42
Each
$229.43
- RS Stock No. 2796372
- Mfr. Part No. TEROSON BT SP 300 50X50CM
Each
$119.34
Related links
- RS PRO Adhesive Backing Polyurethane Foam Acoustic Insulation, 700 mm x 500mm x 50 mm
- Paulstra Hutchinson Adhesive Backing Polyurethane Foam Acoustic Insulation, 700 mm x 500mm x 50 mm
- Paulstra Hutchinson Polyurethane Acoustic Insulation, 700 mm x 500mm x 25 mm
- Teroson Adhesive Backing Polyurethane Foam Soundproofing Mat, 1000.00 mm x 500mm x 500 mm
- RS PRO Adhesive Backing Polyurethane Foam Acoustic Insulation, 1 m x 600mm x 25 mm
- RS PRO Adhesive Backing Polyurethane Foam Acoustic Insulation, 1 m x 600mm x 28 mm
- RS PRO Adhesive Backing Polyurethane Foam Acoustic Insulation, 1000.00 mm x 600mm x 25 mm
- Paulstra Hutchinson Adhesive Backing Melamine Foam Acoustic Insulation, 500 mm x 500mm x 30 mm












