Nexperia PBSS4120T,215 Transistor, 1 A NPN, 20 V, 3-Pin SOT-23
- RS Stock No.:
- 518-1463
- Mfr. Part No.:
- PBSS4120T,215
- Brand:
- Nexperia
This image is representative of the product range
Add 50 more to save $0.70
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 17,750 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.458 | $11.45 | - |
| 50 - 100 | $0.444 | $11.10 | $0.70 |
| 125 - 225 | $0.43 | $10.75 | $3.50 |
| 250 - 475 | $0.417 | $10.43 | $10.25 |
| 500 + | $0.405 | $10.13 | $26.50 |
*price indicative
- RS Stock No.:
- 518-1463
- Mfr. Part No.:
- PBSS4120T,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Power Dissipation Pd | 480mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 280 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | PBSS4120T | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Power Dissipation Pd 480mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 280 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Height 1.1mm | ||
Series PBSS4120T | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Low Saturation Voltage NPN Transistors
Bipolar Transistors, Nexperia
- RS Stock No. 5181463P
- Mfr. Part No. PBSS4120T,215
- RS Stock No. 1791002
- Mfr. Part No. PBSS4120T,215
- RS Stock No. 5181479
- Mfr. Part No. PBSS4130T,215
- RS Stock No. 5181479P
- Mfr. Part No. PBSS4130T,215
Related links
- Nexperia Transistor 20 V, 3-Pin SOT-23
- Nexperia PBSS4320T 2 A NPN 3-Pin SOT-23
- Nexperia Transistor 20 V, 3-Pin SOT-23
- Nexperia PBSS4140T 1 A NPN 3-Pin SOT-23
- Nexperia PBHV8118T 1 A NPN 3-Pin SOT-23
- Nexperia PBSS4130T 1 A NPN 3-Pin SOT-23
- Nexperia PBSS5320T -2 A PNP 3-Pin SOT-23
- Nexperia PBSS5220T -2 A PNP 3-Pin SOT-23









