Nexperia PBSS4320T,215 Transistor, 2 A NPN, 20 V, 3-Pin SOT-23
- RS Stock No.:
- 166-0513
- Mfr. Part No.:
- PBSS4320T,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$531.00
(exc. GST)
$585.00
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.177 | $531.00 |
| 15000 + | $0.16 | $480.00 |
*price indicative
- RS Stock No.:
- 166-0513
- Mfr. Part No.:
- PBSS4320T,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Power Dissipation Pd | 1.2W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | PBSS4320T | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Power Dissipation Pd 1.2W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series PBSS4320T | ||
Automotive Standard AEC-Q101 | ||
Low Saturation Voltage NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PBSS4320T 2 A NPN 3-Pin SOT-23
- Nexperia Transistor -20 V, 3-Pin SOT-23
- Nexperia Transistor 50 V, 3-Pin SOT-23
- Nexperia Transistor 40 V, 3-Pin SOT-23
- Nexperia Transistor 20 V, 3-Pin SOT-23
- Nexperia Transistor 20 V, 3-Pin SOT-89
- Nexperia Transistor -30 V, 3-Pin SOT-23
- Nexperia Transistor -50 V, 3-Pin SOT-23
