Nexperia PBSS4130T,215 Transistor, 1 A NPN, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 518-1479
- Mfr. Part No.:
- PBSS4130T,215
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.77
(exc. GST)
$9.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,400 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.351 | $8.78 | - |
| 750 - 1475 | $0.343 | $8.58 | $6.00 |
| 1500 + | $0.337 | $8.43 | $21.00 |
*price indicative
- RS Stock No.:
- 518-1479
- Mfr. Part No.:
- PBSS4130T,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Power Dissipation Pd | 480mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 300 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Width | 2.5mm | |
| Series | PBSS4130T | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Power Dissipation Pd 480mW | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 300 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Width 2.5mm | ||
Series PBSS4130T | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Low Saturation Voltage NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 30 V, 3-Pin SOT-23
- Nexperia BC849C 100 mA NPN 3-Pin SOT-23
- Nexperia BC848B 100 mA NPN 3-Pin SOT-23
- Nexperia PBSS4032NT 2.6 A NPN 3-Pin SOT-23
- Nexperia Transistor 30 V, 3-Pin SOT-23
- Nexperia PBSS4140T 1 A NPN 3-Pin SOT-23
- Nexperia PBSS4120T 1 A NPN 3-Pin SOT-23
- Nexperia PBHV8118T 1 A NPN 3-Pin SOT-23
