Ideal Industries 45-163 Series Coaxial Wire Stripper, 3.2 → 5.5 mm
- RS Stock No.:
- 285-7570
- Mfr. Part No.:
- 45-163
- Brand:
- Ideal Industries
Subtotal (1 unit)*
$88.67
(exc. GST)
$97.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.67 |
*price indicative
- RS Stock No.:
- 285-7570
- Mfr. Part No.:
- 45-163
- Brand:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Wire Stripper | |
| Stripping Range | 3.2 → 5.5 mm | |
| Standards/Approvals | No | |
| Series | 45-163 | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Wire Stripper | ||
Stripping Range 3.2 → 5.5 mm | ||
Standards/Approvals No | ||
Series 45-163 | ||
Cable Type Coaxial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Adjustable Blade Ringer™ Strippers Blue
Ringer™ Adjustable Blade Strippers feature two adjustable depth blades and one adjustable round slitting blade, allowing for precise stripping of various cable types and sizes. They are commonly used for fiber jackets, mini-coax prep, twisted pair cables, and other specialty copper cables where standard stripping products are not available. This model strips round cable jackets and inner conductors from .125 (3.2 mm) up to .250 (6.4 mm) in diameter, and has .240 (6.1 mm) blade spacing for two-step or window strips. Includes a rounded edge slitting blade. Replacement blades are also available (L-9225).
Strips round cable jackets and inner conductors from .125 (3.2 mm) up to .250 (6.4 mm) in diameter
Adjustable blade depth settings allow for a precise strip for multiple cable types and sizes
.240 (6.1 mm) blade spacing for 2 step or window strips
Rounded edge slitting blade included
Front head of tool has channel for jacket slitting when used with the rounded blade
One or both side blades may be used at any time - for 2-setp stripping or simple jacket end stripping
Spring loaded handle keeps firm pressure on jacket during the stripping process
Includes 3 straight blades (installed) and 1 curved blade (attached to body)
Replacement Blades: L-9225
- RS Stock No. 2946942
- Mfr. Part No. 45-165
Each
$49.77
- RS Stock No. 2857571
- Mfr. Part No. 45-164
Each
$126.15
- RS Stock No. 2703246
- Mfr. Part No. 220-6
Each
$233.60
- RS Stock No. 2857573
- Mfr. Part No. 45-235
Each
$214.00
Related links
- Ideal Industries 45-162 Series Coaxial Wire Stripper, 3.2 mm
- Ideal Industries 45-164 Series Coaxial Wire Stripper, 6.4 to 14.3 mm
- Ideal Industries 45-165 Series Coaxial Wire Stripper, 4.8 to 8 mm
- Ideal 45-165 Series Coaxial Wire Stripper, 4.8 to 8 mm
- Ideal Industries 45 Series Cable Stripper Wire Stripper, 10/20 AWG
- Ideal Industries 45-235 Series Flat Wire Stripper, 18/10 AWG
- Ideal Industries Blade Replacement Blade for use with 45-184 Custom Stripmaster Wire Strippers, 45-174 Custom
- Ideal Industries Blade Replacement Blade for use with 45-171 Custom Stripmaster Wire Strippers, 45-181 Custom












