Diodes Inc DCX114YU-7-F Digital Transistor NPN + PNP, 6-Pin SOT-363
- RS Stock No.:
- 166-0426
- Mfr. Part No.:
- DCX114YU-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$276.00
(exc. GST)
$303.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.092 | $276.00 |
| 6000 - 9000 | $0.09 | $270.00 |
| 12000 + | $0.089 | $267.00 |
*price indicative
- RS Stock No.:
- 166-0426
- Mfr. Part No.:
- DCX114YU-7-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Digital Transistor | |
| Package Type | SOT-363 (SC-88) | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN + PNP | |
| Maximum Power Dissipation Pd | 100mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Digital Transistor | ||
Package Type SOT-363 (SC-88) | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN + PNP | ||
Maximum Power Dissipation Pd 100mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Dual Resistor Dual Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Diodes Inc DCX114YU-7-F Digital Transistor NPN + PNP, 6-Pin SOT-363
- Diodes Inc MMDT4413-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc DCX114EU-7-F Digital Transistor 50 V, 6-Pin SOT-363
- Diodes Inc Digital Transistor 50 V, 6-Pin SOT-363
- onsemi Transistor 30 V, 6-Pin SOT-363
- onsemi FFB2227A Transistor 30 V, 6-Pin SOT-363
- onsemi Digital Transistor 6-Pin
- Nexperia Digital Transistor 50 V, 6-Pin SOT-363
