ROHM FMA1A Digital Transistor, -100 mA PNP + PNP, 5-Pin SMT
- RS Stock No.:
- 373-3359
- Mfr. Part No.:
- FMA1A
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 373-3359
- Mfr. Part No.:
- FMA1A
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Transistor Polarity | PNP + PNP | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Power Dissipation Pd | 0.3W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 5 | |
| Width | 1.35mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 2.1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Transistor Polarity PNP + PNP | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Power Dissipation Pd 0.3W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 5 | ||
Width 1.35mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 2.1mm | ||
- COO (Country of Origin):
- JP
Dual Resistor Dual Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- ROHM IMB11A Digital Transistor 6-Pin SMT
- ROHM DTA124ECAT116 Digital Transistor -50 V, 3-Pin SOT-23
- ROHM DTA114YCAT116 Digital Transistor -50 V, 3-Pin SOT-23
- ROHM IMH1A Digital Transistor 6-Pin SMT
- ROHM FMA10A Digital Transistor, 5-Pin SMT
- ROHM FMG5A Digital Transistor, 5-Pin SMT
- ROHM FMG8AT148 Dual NPN Digital Transistor 5-Pin SMT
- ROHM DTC023YMT2L Digital Transistor 3-Pin SOT-723
