Siemens, 20 °C Enclosure Heater, 230V ac, 45W Output, 45W Input 65mm x 60 mm
- RS Stock No.:
- 225-5477
- Mfr. Part No.:
- 8MR2130-4A
- Brand:
- Siemens
Subtotal (1 unit)*
$312.30
(exc. GST)
$343.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.30 |
*price indicative
- RS Stock No.:
- 225-5477
- Mfr. Part No.:
- 8MR2130-4A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Heater | |
| Output Power | 45W | |
| Input Power | 45W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 20°C | |
| Connection Type | Clamp | |
| Depth | 60mm | |
| Width | 65mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Nominal Current | 3.5A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Heater | ||
Output Power 45W | ||
Input Power 45W | ||
Supply Voltage 230V ac | ||
Surface Temperature 20°C | ||
Connection Type Clamp | ||
Depth 60mm | ||
Width 65mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Nominal Current 3.5A | ||
- COO (Country of Origin):
- DE
The Siemens SIVACON heater unit has operating voltage range 230 V AC. The continuous heating power is 150 W with inrush current of 3.5 A. It has wide range of operation in filter fans, air conditioners-cooling devices, heat exchangers and many more.
Height 65 mm
Width 70 mm
Depth 60 mm
Related links
- Siemens Enclosure Heater 30W Output 70 °C 70mm x 60 mm
- Siemens Enclosure Heater 15W Output 70 °C 70mm x 60 mm
- nVent HOFFMAN Enclosure Heater 250 V 45W Input 70mm x 50 mm
- STEGO Enclosure Heater 150W Output 50 °C 65mm x 87 mm
- RS PRO Enclosure Heater 20W Output 45 °C 65mm x 67 mm
- RS PRO Enclosure Heater 150W Output 80 °C 65mm x 65 mm
- Eaton Enclosure Heater 250 V ac, 45W Output 70mm x 50 mm
- Pfannenberg Enclosure Heater 250 V ac 40W Input, 105 °C 70mm x 50 mm
