STMicroelectronics Transistor, -3 A PNP, -80 V, 3-Pin SOT-32
- RS Stock No.:
- 314-1817
- Mfr. Part No.:
- BD140
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$1.83
(exc. GST)
$2.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship
- Plus 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.83 |
*price indicative
- RS Stock No.:
- 314-1817
- Mfr. Part No.:
- BD140
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | SOT-32 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.25W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.9mm | |
| Length | 27.05mm | |
| Width | 7.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type SOT-32 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.25W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 2.9mm | ||
Length 27.05mm | ||
Width 7.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
General Purpose PNP Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics BD140 Transistor -80 V, 3-Pin SOT-32
- STMicroelectronics Transistor 80 V, 3-Pin SOT-32
- STMicroelectronics BD140-16 PNP Transistor -80 V, 3-Pin SOT-32
- STMicroelectronics Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics Transistor 30 V, 3-Pin SOT-32
- STMicroelectronics Transistor 300 V, 3-Pin SOT-32
- STMicroelectronics Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics Transistor 80 V, 3-Pin SOT-32