ROHM DTA144EKAT146 PNP Digital Transistor, -100 mA, -50 V, 3-Pin SOT-346
- RS Stock No.:
- 124-6530
- Mfr. Part No.:
- DTA144EKAT146
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 150 units)*
$14.85
(exc. GST)
$16.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,050 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 150 - 600 | $0.099 | $14.85 |
| 750 - 1350 | $0.095 | $14.25 |
| 1500 + | $0.091 | $13.65 |
*price indicative
- RS Stock No.:
- 124-6530
- Mfr. Part No.:
- DTA144EKAT146
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- TH
Related links
- ROHM DTA144EKAT146 PNP Digital Transistor 3-Pin SMT
- ROHM DTA123YCAT116 PNP Digital Transistor -50 V, 3-Pin SOT-23
- ROHM DTC113ZKAT146 NPN Digital Transistor 50 V, 3-Pin SOT-346
- ROHM DTA143EMT2L PNP Digital Transistor -50 V, 3-Pin SC-105AA
- ROHM 500 mA 50 V 4.7 kΩ Single, 3-Pin SOT-346
- ROHM EMD9T2R Dual NPN/PNP Digital Transistor 50 V, 6-Pin SOT-563
- Nexperia PDTA114EU 100 mA 3-Pin UMT
- Toshiba RN2407(TE85L -100 mA 3-Pin SMini
