Toshiba 2SA1162-Y(TE85L,F) Bipolar Transistor, -150 mA PNP, -50 V, 3-Pin SOT-346
- RS Stock No.:
- 601-1157
- Mfr. Part No.:
- 2SA1162-Y(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 15000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$675.00
(exc. GST)
$744.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.225 | $675.00 | - |
| 15000 + | $0.216 | $648.00 | 4% |
*price indicative
- RS Stock No.:
- 601-1157
- Mfr. Part No.:
- 2SA1162-Y(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -150mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 80MHz | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.5mm | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Series | 2SA1162 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -150mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 80MHz | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Width 1.5mm | ||
Height 1.15mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Series 2SA1162 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Small Signal PNP Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SA1162-Y(F) Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SA1162-GR(F) Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SA1182-Y(TE85L -500 mA PNP 3-Pin SOT-346
- Toshiba HN1B04FU-Y(TE85L 150 mA 6-Pin US
- Toshiba 2SC3265-Y(TE85L 800 mA NPN 3-Pin SOT-346
- Toshiba 2SA1162-GR 150 mA PNP 3-Pin TO-236
- Toshiba 2SA2056(TE85L -2 A PNP 3-Pin TSM
