Infineon RF Bipolar Transistor, 40 mA NPN, 4.5 V, 4-Pin SOT-343
- RS Stock No.:
- 273-7298
- Mfr. Part No.:
- BFP410H6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$12.88
(exc. GST)
$14.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,700 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.515 | $12.88 |
| 50 - 75 | $0.504 | $12.60 |
| 100 - 225 | $0.471 | $11.78 |
| 250 - 975 | $0.435 | $10.88 |
| 1000 + | $0.426 | $10.65 |
*price indicative
- RS Stock No.:
- 273-7298
- Mfr. Part No.:
- BFP410H6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 40mA | |
| Maximum Collector Emitter Voltage Vceo | 4.5V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 13V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 25GHz | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Emitter Base Voltage VEBO | 1.5V | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | BFP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 40mA | ||
Maximum Collector Emitter Voltage Vceo 4.5V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 13V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 25GHz | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Emitter Base Voltage VEBO 1.5V | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Series BFP | ||
Automotive Standard No | ||
Related links
- Infineon BFP410H6327XTSA1 RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon Broadband RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon BFP450H6327XTSA1 Broadband RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon BFP420H6327XTSA1 RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.1 V, 4-Pin SOT-343
