Infineon BFP420H6327XTSA1 RF Bipolar Transistor, 60 mA NPN, 4.5 V, 4-Pin SOT-343

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.83

(exc. GST)

$15.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,075 unit(s) ready to ship from another location
  • Plus 9,000 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.553$13.83-
50 - 75$0.541$13.532%
100 - 225$0.443$11.0819%
250 - 975$0.414$10.3525%
1000 +$0.269$6.7351%

*price indicative

Packaging Options:
RS Stock No.:
259-1423
Mfr. Part No.:
BFP420H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

60mA

Maximum Collector Emitter Voltage Vceo

4.5V

Package Type

SOT-343

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

15V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

1.5V

Minimum DC Current Gain hFE

60

Transistor Polarity

NPN

Maximum Power Dissipation Pd

210mW

Maximum Transition Frequency ft

25GHz

Pin Count

4

Maximum Operating Temperature

150°C

Height

550μm

Standards/Approvals

RoHS

Width

1.2mm

Series

BFP420

Length

1.4mm

Automotive Standard

AEC-Q101

The Infineon NPN silicon RF transistor for high gain low noise amplifiers. It is suitable for oscillators up to 10 GHz.

Transition frequency fT is 25 GHz

Gold metallization for high reliability

Pb-free (RoHS compliant) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy