Infineon BFP450H6327XTSA1 Broadband RF Bipolar Transistor, 100 mA NPN, 4.5 V, 4-Pin SOT-343

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$981.00

(exc. GST)

$1,080.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.327$981.00-
6000 - 9000$0.321$963.001%
12000 +$0.316$948.003%

*price indicative

RS Stock No.:
216-8348
Mfr. Part No.:
BFP450H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Broadband RF Bipolar Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

4.5V

Package Type

SOT-343

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

15V

Maximum Transition Frequency ft

24GHz

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500mW

Maximum Emitter Base Voltage VEBO

1.5V

Transistor Polarity

NPN

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC47/20/22

Series

BFP450

Automotive Standard

No

The Infineon BFP series is a robust low noise broadband pre-matched RF bipolar transistor. It is suitable for various applications like cellular and cordless phones, DECT, tuners, FM, and RF modems.

Pb-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy