Infineon BFP450H6327XTSA1 Broadband RF Bipolar Transistor, 100 mA NPN, 4.5 V, 4-Pin SOT-343
- RS Stock No.:
- 216-8349
- Distrelec Article No.:
- 304-39-393
- Mfr. Part No.:
- BFP450H6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.92
(exc. GST)
$13.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 28 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.477 | $11.93 | - |
| 750 - 1475 | $0.466 | $11.65 | 2% |
| 1500 + | $0.458 | $11.45 | 3% |
*price indicative
- RS Stock No.:
- 216-8349
- Distrelec Article No.:
- 304-39-393
- Mfr. Part No.:
- BFP450H6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Broadband RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 4.5V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | 1.5V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 24GHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | BFP450 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Broadband RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 4.5V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 15V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO 1.5V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 24GHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Standards/Approvals JEDEC47/20/22 | ||
Series BFP450 | ||
Automotive Standard No | ||
Related links
- Infineon Broadband RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon BFP410H6327XTSA1 RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon BFP420H6327XTSA1 RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon Broadband RF Bipolar Transistor 2.25 V, 4-Pin SOT-343
- Infineon BFP843H6327XTSA1 Broadband RF Bipolar Transistor 2.25 V, 4-Pin SOT-343
- Infineon BFP420FH6327XTSA1 RF Bipolar Transistor 4.5 V, 4-Pin TSFP-4-1
