Infineon BFP410H6327XTSA1 RF Bipolar Transistor, 40 mA NPN, 4.5 V, 4-Pin SOT-343

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,086.00

(exc. GST)

$1,194.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.362$1,086.00

*price indicative

RS Stock No.:
273-7297
Mfr. Part No.:
BFP410H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

40mA

Maximum Collector Emitter Voltage Vceo

4.5V

Package Type

SOT-343

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

13V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

60

Maximum Emitter Base Voltage VEBO

1.5V

Transistor Polarity

NPN

Maximum Transition Frequency ft

25GHz

Maximum Power Dissipation Pd

150mW

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC47/20/22

Series

BFP

Automotive Standard

No

The Infineon NPN RF bipolar transistor is a low noise device based on a grounded emitter that is part of Infineon established fourth generation RF bipolar transistor family. Its transition frequency fT of 25 GHz and low current characteristics make the device suitable for high frequency oscillators. It remains cost competitive without compromising on ease of use.

High gain

Minimum noise figure

Suitable for broadband low noise amplifiers

LNAs for sub 1 GHz ISM band applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy