Infineon BFP420FH6327XTSA1 RF Bipolar Transistor, 60 mA NPN, 4.5 V, 4-Pin TSFP-4-1

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-1425
Distrelec Article No.:
304-40-486
Mfr. Part No.:
BFP420FH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

60mA

Maximum Collector Emitter Voltage Vceo

4.5V

Package Type

TSFP-4-1

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

15V

Maximum Emitter Base Voltage VEBO

1.5V

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

60

Maximum Transition Frequency ft

25GHz

Maximum Power Dissipation Pd

210mW

Pin Count

4

Maximum Operating Temperature

150°C

Width

1.25mm

Height

900μm

Length

2mm

Series

BFP420F

Standards/Approvals

JEDEC47/20/22

Automotive Standard

No

The Infineon low noise high gain silicon bipolar RF transistor is based on Infineon's reliable very high volume 25 GHz silicon bipolar technology.

Popular in discrete oscillators

Thin, small, flat, Pb-free (RoHS compliant) and Hal-free

Green package with visible leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy