Infineon BFR740L3RHE6327XTSA1 NPN RF Bipolar Transistor, 40 mA NPN, 4 V, 4-Pin TSLP

This image is representative of the product range

Get a bulk buy discount

Add 75000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$8,115.00

(exc. GST)

$8,925.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 60000$0.541$8,115.00-
75000 +$0.487$7,305.009%

*price indicative

RS Stock No.:
219-5958
Mfr. Part No.:
BFR740L3RHE6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

NPN RF Bipolar Transistor

Maximum DC Collector Current Idc

40mA

Maximum Collector Emitter Voltage Vceo

4V

Package Type

TSLP

Mount Type

Surface

Maximum Collector Base Voltage VCBO

13V

Maximum Emitter Base Voltage VEBO

1.2V

Minimum DC Current Gain hFE

160

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

160mW

Maximum Transition Frequency ft

42GHz

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

4

Series

BFR740L3RH

Standards/Approvals

JEDEC47/20/22

Automotive Standard

No

The Infineon BFP740L3RH is a Silicon Germanium Carbon (SiGe:C) NPN Heterojunction wideband Bipolar RF Transistor (HBT).

Low noise figure NFmin = 0.5 dB at 1.9 GHz, 0.8 dB at 5.5 GHz, 3 V, 6 mA

High power gain Gms = 20 dB at 5.5 GHz, 3 V, 15 mA

Low profile and small form factor leadless package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy