Infineon BFP760H6327XTSA1 Bipolar Transistor, 70 mA NPN, 4 V, 4-Pin SOT-343
- RS Stock No.:
- 216-8353
- Mfr. Part No.:
- BFP760H6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 15000 more to save $480.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$966.00
(exc. GST)
$1,062.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.322 | $966.00 | - |
| 15000 + | $0.29 | $870.00 | $480.00 |
*price indicative
- RS Stock No.:
- 216-8353
- Mfr. Part No.:
- BFP760H6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 70mA | |
| Maximum Collector Emitter Voltage Vceo | 4V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 13V | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 1.2V | |
| Minimum DC Current Gain hFE | 160 | |
| Maximum Power Dissipation Pd | 240mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 45GHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | BFP760 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 70mA | ||
Maximum Collector Emitter Voltage Vceo 4V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 13V | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 1.2V | ||
Minimum DC Current Gain hFE 160 | ||
Maximum Power Dissipation Pd 240mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 45GHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Standards/Approvals JEDEC47/20/22 | ||
Series BFP760 | ||
Automotive Standard No | ||
Related links
- Infineon BFP760H6327XTSA1 Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon BF776H6327XTSA1 RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon BFP620H7764XTSA1 RF Bipolar Transistor 80 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP520FH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP740ESDH6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin SOT-343
