Infineon BFP620H7764XTSA1 RF Bipolar Transistor, 7.5 mA NPN, 80 V, 4-Pin SOT-343

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.73

(exc. GST)

$8.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,970 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$0.773$7.73
50 - 90$0.757$7.57
100 - 240$0.617$6.17
250 - 990$0.564$5.64
1000 +$0.375$3.75

*price indicative

Packaging Options:
RS Stock No.:
259-1437
Mfr. Part No.:
BFP620H7764XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

7.5mA

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-343

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

7.5V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

65GHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

110

Maximum Emitter Base Voltage VEBO

1.2V

Maximum Power Dissipation Pd

185mW

Pin Count

4

Maximum Operating Temperature

150°C

Length

2mm

Height

900μm

Width

1.25mm

Series

BFP620

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon highly linear low noise RF transistor provides outstanding performance for a wide range of wireless applications. It is based on Infineon's reliable high volume SiGe:C technology & Ideal for CDMA and WLAN applications.

Collector design provides high linearity of 14.5 dBm OP1dB for low voltage application

Accurate SPICE GP model enables effective design in process

Pb-free (RoHS compliant) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy