Infineon BFR740L3RHE6327XTSA1 NPN RF Bipolar Transistor, 40 mA NPN, 4 V, 4-Pin TSLP
- RS Stock No.:
- 219-5959
- Mfr. Part No.:
- BFR740L3RHE6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$11.27
(exc. GST)
$12.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14,415 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | $0.751 | $11.27 | - |
| 30 - 75 | $0.737 | $11.06 | 1% |
| 90 - 225 | $0.723 | $10.85 | 3% |
| 240 - 465 | $0.71 | $10.65 | 5% |
| 480 + | $0.697 | $10.46 | 7% |
*price indicative
- RS Stock No.:
- 219-5959
- Mfr. Part No.:
- BFR740L3RHE6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | NPN RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 40mA | |
| Maximum Collector Emitter Voltage Vceo | 4V | |
| Package Type | TSLP | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 13V | |
| Maximum Transition Frequency ft | 42GHz | |
| Maximum Emitter Base Voltage VEBO | 1.2V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 160 | |
| Maximum Power Dissipation Pd | 160mW | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | BFR740L3RH | |
| Standards/Approvals | JEDEC47/20/22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type NPN RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 40mA | ||
Maximum Collector Emitter Voltage Vceo 4V | ||
Package Type TSLP | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 13V | ||
Maximum Transition Frequency ft 42GHz | ||
Maximum Emitter Base Voltage VEBO 1.2V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 160 | ||
Maximum Power Dissipation Pd 160mW | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Series BFR740L3RH | ||
Standards/Approvals JEDEC47/20/22 | ||
Automotive Standard No | ||
Related links
- Infineon NPN RF Bipolar Transistor 4 V, 4-Pin TSLP
- Infineon NPN RF Bipolar Transistor 4 V, 4-Pin TSFP
- Infineon BFP640FH6327XTSA1 NPN RF Bipolar Transistor 4 V, 4-Pin TSFP
- Infineon BF776H6327XTSA1 RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon BFP620H7764XTSA1 RF Bipolar Transistor 80 V, 4-Pin SOT-343
- Infineon BFP520H6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
