Infineon BF776H6327XTSA1 RF Bipolar Transistor, 50 mA NPN, 4 V, 4-Pin SOT-343
- RS Stock No.:
- 219-5955
- Mfr. Part No.:
- BF776H6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$18.05
(exc. GST)
$19.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11,850 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.361 | $18.05 | - |
| 100 - 100 | $0.35 | $17.50 | 3% |
| 150 - 200 | $0.34 | $17.00 | 5% |
| 250 - 450 | $0.33 | $16.50 | 8% |
| 500 + | $0.32 | $16.00 | 11% |
*price indicative
- RS Stock No.:
- 219-5955
- Mfr. Part No.:
- BF776H6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 4V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 13V | |
| Maximum Transition Frequency ft | 46GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 1.2V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 180 | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Standards/Approvals | Pb-Free (RoHS) | |
| Series | BF776 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 4V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 13V | ||
Maximum Transition Frequency ft 46GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 1.2V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 180 | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Standards/Approvals Pb-Free (RoHS) | ||
Series BF776 | ||
Automotive Standard No | ||
Related links
- Infineon RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon BFP640FH6327XTSA1 NPN RF Bipolar Transistor 4 V, 4-Pin TSFP
- Infineon NPN RF Bipolar Transistor 4 V, 4-Pin TSFP
- Infineon BFP760H6327XTSA1 Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon BFP520FH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon NPN RF Bipolar Transistor 4 V, 4-Pin TSLP
- Infineon BFR740L3RHE6327XTSA1 NPN RF Bipolar Transistor 4 V, 4-Pin TSLP
