Infineon BFP640FH6327XTSA1 NPN RF Bipolar Transistor, 50 mA NPN, 4 V, 4-Pin TSFP
- RS Stock No.:
- 216-8352
- Mfr. Part No.:
- BFP640FH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 750 more to save $9.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$25.45
(exc. GST)
$28.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.509 | $25.45 | - |
| 750 - 1450 | $0.496 | $24.80 | $9.75 |
| 1500 + | $0.488 | $24.40 | $31.50 |
*price indicative
- RS Stock No.:
- 216-8352
- Mfr. Part No.:
- BFP640FH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | NPN RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 4V | |
| Package Type | TSFP | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 13V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 42GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 1.2V | |
| Minimum DC Current Gain hFE | 110 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Series | BFP640F | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type NPN RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 4V | ||
Package Type TSFP | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 13V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 42GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 1.2V | ||
Minimum DC Current Gain hFE 110 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Series BFP640F | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon NPN RF Bipolar Transistor 4 V, 4-Pin TSFP
- Infineon BFP520H6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Infineon BF776H6327XTSA1 RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon NPN RF Bipolar Transistor 4 V, 4-Pin TSLP
- Infineon BFR740L3RHE6327XTSA1 NPN RF Bipolar Transistor 4 V, 4-Pin TSLP
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin TSFP-4-1
