Infineon BFP520FH6327XTSA1 RF Bipolar Transistor, 50 mA NPN, 10 V, 4-Pin SOT-343

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.60

(exc. GST)

$9.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.344$8.60
50 - 75$0.336$8.40
100 - 225$0.263$6.58
250 - 975$0.248$6.20
1000 +$0.172$4.30

*price indicative

Packaging Options:
RS Stock No.:
259-1427
Mfr. Part No.:
BFP520FH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

50mA

Maximum Collector Emitter Voltage Vceo

10V

Package Type

SOT-343

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage VCBO

10V

Maximum Transition Frequency ft

45GHz

Minimum DC Current Gain hFE

70

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

1V

Maximum Power Dissipation Pd

125mW

Maximum Operating Temperature

150°C

Pin Count

4

Standards/Approvals

RoHS

Width

1.2mm

Series

BFP520

Length

1.4mm

Height

550μm

Automotive Standard

No

The Infineon NPN silicon RF transistor. It is various applications like cellular and Cordless phones, DECT, Tuners, FM, and RF modems.

For low noise, high-gain amplifiers up to 2 GHz

For linear broadband amplifiers

fT 8 GHz, NFmin 1 dB at 900 MHz

Pb-free (RoHS compliant) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy