onsemi 2SC6144SG Bipolar Transistor, 10 A NPN, 50 V, 3-Pin TO-220
- RS Stock No.:
- 184-4163
- Mfr. Part No.:
- 2SC6144SG
- Brand:
- onsemi
Get a bulk buy discount
Add 500 more to save $28.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$70.35
(exc. GST)
$77.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | $1.407 | $70.35 | - |
| 500 - 950 | $1.35 | $67.50 | $28.50 |
| 1000 + | $1.294 | $64.70 | $113.00 |
*price indicative
- RS Stock No.:
- 184-4163
- Mfr. Part No.:
- 2SC6144SG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 25W | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Height | 28.85mm | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 25W | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Height 28.85mm | ||
Width 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
2SC6144SG is a Bipolar Transistor, 50V, 10A, Low VCE(sat), NPN TO-220F-3FS for High-Current Switching Applications.
Adoption of MBIT process
Low collector-to-emitter saturation voltage :VCE(sat)=180mV (typ)
High-speed switching : tf=25ns (typ)
Large current capacitance : IC=10A
Applications
Relay drivers, lamp drivers, motor drivers
- RS Stock No. 8064504
- Mfr. Part No. KSC5027OTU
Each (In a Pack of 10)
$1.826
- RS Stock No. 8062762
- Mfr. Part No. KSD2012GTU
Each (In a Tube of 50)
$1.606
- RS Stock No. 1781437
- Mfr. Part No. TIP31C
Each (In a Tube of 50)
$1.185
- RS Stock No. 1216416
- Mfr. Part No. MJF44H11G
Each (In a Tube of 50)
$2.324
Related links
- STMicroelectronics Bipolar Transistor 50 V, 4-Pin SOT-223
- STMicroelectronics 2STN1550 Bipolar Transistor 50 V, 4-Pin SOT-223
- onsemi 2SA2222SG Bipolar Transistor -50 V, 3-Pin TO-220
- ROHM 2SCR513RHZGTL Bipolar Transistor 50 V, 3-Pin SOT-346T
- Nexperia Bipolar Transistor 50 V, 3-Pin DPAK
- Toshiba 2SC5712(TE12L 3 A NPN 3-Pin SC-62
- Toshiba 2SC5692(TE85L 2.5 A NPN 3-Pin TSM
- ROHM Bipolar Transistor 50 V, 3-Pin DPAK












