onsemi KSD2012GTU Transistor, 3 A NPN, 60 V, 3-Pin TO-220
- RS Stock No.:
- 806-2762
- Mfr. Part No.:
- KSD2012GTU
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$80.30
(exc. GST)
$88.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.606 | $80.30 |
| 100 - 200 | $1.595 | $79.75 |
| 250 - 450 | $1.579 | $78.95 |
| 500 + | $1.564 | $78.20 |
*price indicative
- RS Stock No.:
- 806-2762
- Mfr. Part No.:
- KSD2012GTU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 25W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 25.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 25W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 25.55mm | ||
Automotive Standard No | ||
Power NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- STMicroelectronics Transistor 60 V, 3-Pin TO-220
- STMicroelectronics TIP31A Transistor 60 V, 3-Pin TO-220
- onsemi TIP31AG Transistor 60 V, 3-Pin TO-220AB
- onsemi Transistor 60 V, 3-Pin TO-220
- STMicroelectronics 2STF1360 Transistor 60 V, 3-Pin SOT-89
- onsemi Transistor 60 V, 3-Pin TO-220
- STMicroelectronics Transistor 60 V, 3-Pin SOT-89
- Infineon BDP949 Transistor 60 V, 3-Pin SOT-223
