onsemi 2SA2222SG Bipolar Transistor, -10 A PNP, -50 V, 3-Pin TO-220

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$64.20

(exc. GST)

$70.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 450$1.284$64.20-
500 - 950$1.233$61.653%
1000 +$1.181$59.058%

*price indicative

RS Stock No.:
184-4158
Mfr. Part No.:
2SA2222SG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-10A

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Transistor Polarity

PNP

Minimum DC Current Gain hFE

150

Maximum Emitter Base Voltage VEBO

-6V

Maximum Transition Frequency ft

1MHz

Maximum Power Dissipation Pd

25W

Maximum Operating Temperature

150°C

Pin Count

3

Series

2SA2222S

Width

4.7mm

Standards/Approvals

No

Length

10.16mm

Height

28.85mm

Automotive Standard

No

COO (Country of Origin):
KR
2SA2222SG is Bipolar Transistor, -50V, -10A, Low VCE(sat), PNP TO-220F-3FS for High-Current Switching Applications.

Adoption of MBIT process

Large current capacity (IC=-10A)

Low collector-to-emitter saturation voltage (VCE(sat)=-250mV(typ))

High-speed switching (tf=22ns(typ))

Applications

Relay Drivers Lamp Drivers Motor Drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy