STMicroelectronics 2STN1550 Bipolar Transistor, 10 A NPN, 50 V, 4-Pin SOT-223

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$20.63

(exc. GST)

$22.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.825$20.63

*price indicative

Packaging Options:
RS Stock No.:
188-8452
Mfr. Part No.:
2STN1550
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

10A

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Transition Frequency ft

1MHz

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

1.4W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

100

Maximum Emitter Base Voltage VEBO

5V

Pin Count

4

Maximum Operating Temperature

150°C

Width

3.7mm

Length

6.7mm

Height

1.8mm

Standards/Approvals

No

Automotive Standard

No

The 2STF1550 and 2STN1550 are NPN transistors manufactured using new “PB-HCD” (Power bipolar high current density) technology. The resulting transistor shows exceptional high gain performances coupled with very low saturation voltage.

Very low collector-emitter saturation voltage

Fast switching speed

High current gain characteristic

Surface mounting devices in medium power SOT-89 and SOT-223 packages

Applications

Emergency lighting

LED

Motherboard and hard disk drive

Mobile equipment

Battery charger

Voltage regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy