onsemi MUN5233T1G Transistor, 100 mA NPN, 50 V, 3-Pin SC-70
- RS Stock No.:
- 184-1286
- Mfr. Part No.:
- MUN5233T1G
- Brand:
- onsemi
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$141.00
(exc. GST)
$155.10
(inc. GST)
- RS Stock No.:
- 184-1286
- Mfr. Part No.:
- MUN5233T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 310mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | MUN5233 | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 310mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series MUN5233 | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Transistor 50 V, 3-Pin SC-70
- onsemi MUN5211T1G Transistor 50 V, 3-Pin SC-70
- onsemi MUN2214T1G Transistor 50 V, 3-Pin SC-59
- onsemi Transistor 50 V, 3-Pin SC-59
- Toshiba RN1406(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1407(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1416(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1405(TE85L 100 mA NPN 3-Pin SC-59

