onsemi MMBT2369ALT1G Transistor, 200 mA NPN, 15 V, 3-Pin SOT-23
- RS Stock No.:
- 184-1001
- Mfr. Part No.:
- MMBT2369ALT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$153.00
(exc. GST)
$168.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.051 | $153.00 | - |
| 6000 - 9000 | $0.05 | $150.00 | $6.00 |
| 12000 + | $0.049 | $147.00 | $24.00 |
*price indicative
- RS Stock No.:
- 184-1001
- Mfr. Part No.:
- MMBT2369ALT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | 4.5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO 4.5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3.04mm | ||
Height 1.11mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1841524
- Mfr. Part No. MMBT2369ALT1G
- RS Stock No. 1841524P
- Mfr. Part No. MMBT2369ALT1G
- RS Stock No. 4843558
- Mfr. Part No. PMBT2369,215
- RS Stock No. 7916139P
- Mfr. Part No. MMBT6429LT1G
Related links
- onsemi MMBT2369ALT1G Transistor 15 V, 3-Pin SOT-23
- Nexperia Transistor 15 V, 3-Pin SOT-23
- Nexperia PMBT2369 200 mA NPN 3-Pin SOT-23
- onsemi Transistor 15 V, 3-Pin SOT-23
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor 50 V, 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 40 V, 6-Pin SOT-23











