Bosch HSS-G, 49mm Overall, 2 mm Shank Drill Bit
- RS Stock No.:
- 768-3220
- Mfr. Part No.:
- 2608595051
- Brand:
- Bosch
Subtotal (1 pack of 10 units)*
$33.73
(exc. GST)
$37.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.373 | $33.73 |
*price indicative
- RS Stock No.:
- 768-3220
- Mfr. Part No.:
- 2608595051
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 3 | |
| Overall Length | 49mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 10 | |
| Cutting Direction | Right | |
| Shank Size | 2mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 24mm | |
| Standards/Approvals | DIN 338/1414, DIN 1412C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 3 | ||
Overall Length 49mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 10 | ||
Cutting Direction Right | ||
Shank Size 2mm | ||
Drill Point Angle 135° | ||
Drilling Length 24mm | ||
Standards/Approvals DIN 338/1414, DIN 1412C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Drill Bit, HSS-G, Twist - 2608595051
This precision Bosch drill bit is a high-speed steel (HSS-G) twist drill bit with a 2mm diametre. Designed for industrial use, this durable drill bit is perfect for applications requiring small diametre holes with optimal precision and efficiency.
Features & Benefits
• High-speed steel (HSS-G) construction ensures durability and long-lasting performance
• Twist drill bit design allows for precise drilling in various materials
• 2mm diametre makes it ideal for small diametre hole applications
Applications
• Perfect for use in the automation industry for precision drilling tasks
• Ideal for electronics industry applications requiring small diametre holes
• Suited for electrical industry tasks where accuracy and durability are crucial
• Excellent for mechanical industry use in creating precise holes for various components
Can it be used for drilling in metal surfaces?
Yes, this Bosch drill bit is designed for drilling in a wide range of materials, including metals.
Is it suitable for use with automated drilling equipment?
Yes, this drill bit is ideal for automation industry applications and can be used with automated drilling machinery.
Will it deliver precise results in electronic components?
Yes, the high-speed steel construction of this drill bit ensures precise drilling in electronic components.
Can it be used for drilling holes in plastic materials?
Yes, this drill bit is versatile and can be utilised for drilling in plastic materials as well.
Is it compatible with standard drill chucks?
Yes, this twist drill bit is compatible with most standard drill chucks for easy and convenient use.
