Gates PCV 8MGT 2240 12 Timing Belt 280 Teeth, 2.24 m Length, 12 mm Width
- RS Stock No.:
- 212-2299
- Mfr. Part No.:
- PCV 8MGT 2240 12
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save $24.35
View bulk pricing optionsSubtotal (1 unit)*
$499.63
(exc. GST)
$549.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $499.63 | - |
| 5 + | $494.76 | $24.35 |
*price indicative
- RS Stock No.:
- 212-2299
- Mfr. Part No.:
- PCV 8MGT 2240 12
- Brand:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 280 | |
| Cord Material | Carbon Tensile | |
| Material | PUR | |
| Series | POLYCHAIN CARBON VOLT | |
| Pitch Length | 2.24m | |
| Minimum Operating Temperature | -54°C | |
| Belt Length | 2.24m | |
| Belt Width | 12mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 280 | ||
Cord Material Carbon Tensile | ||
Material PUR | ||
Series POLYCHAIN CARBON VOLT | ||
Pitch Length 2.24m | ||
Minimum Operating Temperature -54°C | ||
Belt Length 2.24m | ||
Belt Width 12mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 8MGT 2240 62 Timing Belt 280 Teeth 62 mm Width
- Gates PCV 8MGT 2240 36 Timing Belt 280 Teeth 36 mm Width
- Gates PCV 8MGT 2240 21 Timing Belt 280 Teeth 21 mm Width
- OPTIBELT 2240 8MDC 62 Timing Belt 280 Teeth 62 mm Width
- Gates PCV 14MGT 3920 68 Timing Belt 280 Teeth 68 mm Width
- Gates PCV 14MGT 3920 90 Timing Belt 280 Teeth 90 mm Width
- Gates PCV 14MGT 3920 37 Timing Belt 280 Teeth 37 mm Width
- Gates PCV 14MGT 3920 20 Timing Belt 280 Teeth 20 mm Width
