onsemi FMB3904 Transistor, 200 mA NPN, 40 V, 6-Pin SOT-23
- RS Stock No.:
- 166-2272
- Mfr. Part No.:
- FMB3904
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$717.00
(exc. GST)
$789.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.239 | $717.00 |
| 6000 - 9000 | $0.233 | $699.00 |
| 12000 + | $0.23 | $690.00 |
*price indicative
- RS Stock No.:
- 166-2272
- Mfr. Part No.:
- FMB3904
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Power Dissipation Pd | 700mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 2.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Power Dissipation Pd 700mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 2.1mm | ||
Automotive Standard No | ||
Dual & Quad Multi-Chip Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi FMB3904 Transistor 40 V, 6-Pin SOT-23
- onsemi Transistor 40 V, 6-Pin SOT-363
- onsemi Transistor -40 V, 6-Pin SOT-23
- onsemi Transistor 45 V, 6-Pin SOT-363
- onsemi MBT3904DW1T3G Transistor 40 V, 6-Pin SOT-363
- onsemi Transistor 30 V, 6-Pin SOT-363
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 6-Pin SOT-363
