Nexperia PMBT2369,215 Transistor, 200 mA NPN, 15 V, 3-Pin SOT-23
- RS Stock No.:
- 178-7160
- Mfr. Part No.:
- PMBT2369,215
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$183.00
(exc. GST)
$201.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.061 | $183.00 | - |
| 6000 - 9000 | $0.059 | $177.00 | $12.00 |
| 12000 + | $0.058 | $174.00 | $36.00 |
*price indicative
- RS Stock No.:
- 178-7160
- Mfr. Part No.:
- PMBT2369,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Transition Frequency ft | 500MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 20 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Series | PMBT2369 | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Transition Frequency ft 500MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 20 | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Series PMBT2369 | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PMBT2369 200 mA NPN 3-Pin SOT-23
- onsemi Transistor 15 V, 3-Pin SOT-23
- onsemi MMBT2369ALT1G Transistor 15 V, 3-Pin SOT-23
- Nexperia Transistor 40 V, 3-Pin SOT-23
- Nexperia Transistor 50 V, 3-Pin SOT-23
- Nexperia Transistor 400 V, 3-Pin SOT-23
- Infineon Transistor 15 V, 3-Pin SOT-23
- onsemi Transistor 15 V, 3-Pin SOT-23
