ROHM DTC114EU3T106 Digital Transistor NPN 100 mA Surface, 3-Pin
- RS Stock No.:
- 183-4664
- Mfr. Part No.:
- DTC114EU3T106
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$165.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,000 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.055 | $165.00 |
| 15000 + | $0.049 | $147.00 |
*price indicative
- RS Stock No.:
- 183-4664
- Mfr. Part No.:
- DTC114EU3T106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 300mV | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Height | 1.1mm | |
| Series | DTC114E | |
| Length | 2.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Emitter Saturation Voltage VceSAT 300mV | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Height 1.1mm | ||
Series DTC114E | ||
Length 2.1mm | ||
Automotive Standard No | ||
DTC114EU3 is a digital transistor suitable for inverter, Interface and driver applications.
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Related links
- ROHM DTC114EU3T106 Digital Transistor NPN 100 mA Surface, 3-Pin
- onsemi Digital Transistor 3-Pin
- ROHM DTC114YKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC143EKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC114EKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC144EKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC014EUBTL Digital Transistor 3-Pin
- ROHM DTC114EMT2L Digital Transistor 3-Pin
